Filter Your Search
1 - 6 of 6 results
|
340102901B51PFR112AF
C&K
|
Check for Price | Active | 51 | 3 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 3401029 | NO | 113 N | 5 GΩ | 26 AWG | 7.1 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/002/56B | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | #2-56 UNC | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.435 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340102901B51PFR112A
C&K
|
Check for Price | Yes | Active | 51 | 3 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 113 N | 5 GΩ | 26 AWG | 7.1 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/002/56B | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | #2-56 UNC | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.435 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
340102901B51PFR112
C&K
|
Check for Price | Yes | Active | 51 | 3 | 3 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 113 N | 5 GΩ | 26 AWG | 7.1 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/013/02B | S51P0 | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
340102901B51PFR112F
C&K
|
Check for Price | Yes | Active | 51 | 3 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 113 N | 5 GΩ | 26 AWG | 7.1 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/013/02B | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.435 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
340102901B51PFR112E
C&K
|
Check for Price | Active | 51 | 3 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 3401029 | NO | 113 N | 5 GΩ | 26 AWG | 7.1 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/013/02B | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | HOLE .09 | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.435 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340102901B51PFR112AE
C&K
|
Check for Price | Active | 51 | 3 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 3401029 | NO | 113 N | 5 GΩ | 26 AWG | 7.1 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/002/56B | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | HOLE .09 | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.435 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |