Filter Your Search
1 - 1 of 1 results
|
340102901B21SFR115E
C&K
|
Check for Price | Yes | Active | 21 | 2 | 6 mΩ | 1.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 47 N | 5 GΩ | 28 AWG | 2.9 N | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | 3901/013/01B | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | HOLE .09 | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.299 inch | 1.085 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |