Filter Your Search
1 - 1 of 1 results
|
340102901B21PFR136
C&K
|
Check for Price | Yes | Active | 21 | 2 | 2.54 mm | 2 | 6 mΩ | 2.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | NO | 47 N | 5 GΩ | 2.9 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL PLATED | SOLDER | 0.358 inch | 0.455 inch | 1.69 inch | 0.177 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |