Filter Your Search
1 - 9 of 9 results
|
340100101BDEME9PNMB1AON
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.197 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340100101BDEME9PNMB1BON
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.197 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340100101BDEME9PNMB2AON
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.197 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340100101BDEME9PNMBP
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.17 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340100101BDEME9PNMB2BON
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.197 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
340100101BDEME9PNMBOL3
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.278 inch | 0.163 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
340100101BDEME9PNMBZ
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.258 inch | 0.183 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
340100101BDEME9PNMB
C&K
|
Check for Price | Active | 9 | 2 | 2 | 5 mΩ | 7.5 A | MALE | CABLE | 1/E | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | -55 °C | 125 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | GOLD | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
340100101BDEME9PNMBF179A
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 3 A | MALE | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 30 AWG | 30 AWG | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | GOLD | WIRE WRAP | 0.5 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |