Filter Your Search
1 - 10 of 161 results
|
CBF1604-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 35 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 64.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
AW1605-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 47 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 900 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 74.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
CPF1605-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 47 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 900 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 74.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
AWF1607-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 76 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 375 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
AWF1604-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 35 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 1 kV | 375 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
NAS10-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | 275 °C | Tubular | 2 | TR | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||
|
CBF1607-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 76 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 375 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
HS20033KF
Arcol
|
Check for Price | Yes | Transferred | 33 kΩ | 1 % | 200 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS 200 ( F TOL ) | 1.9 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
WH25T-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | SPADE LUG | 15 mm | 29 mm | 28 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
CB1603-33KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 750 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 51 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |