Parametric results for: 33NSEC under RF Adapters

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: 33ns
Select parts from the table below to compare.
Compare
Compare
33_N-SMA-50-51/1--_NE
HUBER+SUHNER
$146.1560 Active 50 Ω 1.15 FEMALE-FEMALE N-SMA PPH RF CONNECTOR ADAPTER STANDARDS: IEC 60169-16; MIL-STD-348A/304 NO 18 GHz NO YES YES JACK-JACK THREADED GENERAL PURPOSE NO HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
33_N-SMA-50-51/1--_UE
HUBER+SUHNER
$146.1560 Active 50 Ω 1.15 MALE-FEMALE N-SMA PPH NOT SPECIFIED RF CONNECTOR ADAPTER STANDARDS: IEC 60169-16; MIL-STD-348A/304 NO 18 GHz NO YES YES PLUG-JACK NOT SPECIFIED THREADED GENERAL PURPOSE NO HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
33_N-SMB-50-1/1--_UE
HUBER+SUHNER
Check for Price Active 50 Ω 1.35 FEMALE-FEMALE N-SMB PFA/PTFE RF CONNECTOR ADAPTER STANDARDS: IEC 60169-16; MIL-STD-348A/304 NO 4 GHz NO YES YES JACK-JACK THREADED GENERAL PURPOSE NO HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
33N-SMA-50-1
HUBER+SUHNER
Check for Price Yes Yes Active 50 Ω 1.24 FEMALE-FEMALE N-SMA NOT SPECIFIED RF STRAIGHT ADAPTER NO 12.4 GHz NO NO NO PLUG-JACK NOT SPECIFIED THREADED-THREADED GENERAL PURPOSE NO HUBER+SUHNER AG compliant
33N-SMB-50-1
HUBER+SUHNER
Check for Price Active 50 Ω 1.35 MALE-FEMALE N-SMB RF STRAIGHT ADAPTER VSWR MAX AT 4GHZ: 1.27 NO 4 GHz NO NO NO PLUG-JACK SNAP-THREADED GENERAL PURPOSE NO HUBER+SUHNER AG compliant
33N-SMC-50-1
HUBER+SUHNER
Check for Price Active 50 Ω 1.43 MALE-FEMALE N-SMC RF STRAIGHT ADAPTER NO 10 GHz NO NO NO PLUG-JACK THREADED GENERAL PURPOSE NO HUBER+SUHNER AG compliant
33N-SMA-50-51
HUBER+SUHNER
Check for Price Active 50 Ω 1.15 MALE-FEMALE N-SMA RF STRAIGHT ADAPTER NO 18 GHz NO NO NO PLUG-JACK THREADED GENERAL PURPOSE NO HUBER+SUHNER AG compliant
33_N-SMA-50-1/113_UE
HUBER+SUHNER
Check for Price Yes Yes Active 50 Ω 1.24 MALE-FEMALE 500 Cycles N-SMA PFA/PTFE GOLD STRAIGHT RF CONNECTOR ADAPTER STANDARDS: MIL-STD-348A/304; IEC 60169-16; VSWR MAX AT 12.4 GHZ NO 18 GHz NO YES e4 YES -65 °C 165 °C PLUG-JACK GOLD NOT SPECIFIED COAX THREADED GENERAL PURPOSE NO HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
33_N-SMC-50-1/1--_NE
HUBER+SUHNER
Check for Price Active 50 Ω 6.58 MALE-FEMALE N-SMC PFA/PTFE RF CONNECTOR ADAPTER STANDARDS: IEC 60169-16; MIL-STD-348A/304 NO 10 GHz NO YES YES PLUG-JACK THREADED GENERAL PURPOSE NO HUBER+SUHNER AG ROHS COMPLIANT compliant