Parametric results for: 339LBB025M2DH under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 339lbb025m2dh
Select parts from the table below to compare.
Compare
Compare
339LBB025M2DH
Illinois Capacitor Inc
Check for Price Yes Yes Transferred 33 mF 25 V 6.15 A 20 % 15.07 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16.5 mA 0.3 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) SNAP-IN ILLINOIS CAPACITOR INC , compliant EAR99 ILLINOIS CAPACITOR
339LBB025M2DH
Cornell Dubilier Electronics Inc
Check for Price Yes Active 33 mF 25 V 6.15 A 20 % 15.07 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.7249 mA 0.3 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO MATTE TIN 10 mm SNAP-IN 30 mm 50 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40