Filter Your Search
1 - 2 of 2 results
|
338CKE010M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 mF | 10 V | 1.14 A | 20 % | 130.7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||
|
338CKE010M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.3 mF | 10 V | 1.205 A | 20 % | 140.7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |