Filter Your Search
1 - 10 of 42 results
|
153283387A212
Wurth Elektronik
|
$0.6711 | Active | ULTRA VIOLET | 100 mA | 4 V | 1 | YES | SURFACE MOUNT | 385 nm | 120 deg | WATER CLEAR | IEC-61249-2-21 | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | RECTANGULAR | 2.025 mm | 700 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8-338728-6
TE Connectivity
|
$2.9963 | Yes | Active | 105 °C | -40 °C | 1.27 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | 0.203 inch | 0.18 inch | 0.925 inch | PLUG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | STAGGERED | SQ PIN-SKT | NO | NO | YES | NO | NO | 1 GΩ | RED | POLYAMIDE46 | NO | 1A | 0.1 inch | 0.059 inch | NO | LOCKING | FRICTION LOCK | STRAIGHT | BOARD | ONE | 2 | 1 | 2 | GENERAL PURPOSE | STAGGERED | 4.4958 mm | NO | 196.85u inch | POLARIZED | 1 A | 100 V | UL | SURFACE MOUNT | 16 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
338767-000
TE Connectivity
|
$58.9568 | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | STRAIGHT | 0.7 inch | 0.438 inch | CONNECTOR ACCESSORY | ALUMINUM ALLOY | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
33876.000.000
Lear Corporation
|
Check for Price | Obsolete | GROTE & HARTMANN GMBH & CO KG | unknown | EAR99 | 8536.90.40.00 | MALE | PIN TERMINAL | 2.5 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
338711020W52NE
SloanLED
|
Check for Price | Contact Manufacturer | SINGLE COLOR LED | SLOANLED | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
338705-000
TE Connectivity
|
Check for Price | Yes | Active | 135 °C | -65 °C | TE CONNECTIVITY LTD | compliant | 600 V | WIRE AND CABLE | 22 AWG | 22 AWG | FLEXLITE TW | TIN | COPPER ALLOY | 1 | 19X34 | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
338721020G71QD
SloanLED
|
Check for Price | Contact Manufacturer | GREEN | 1 | NO | PANEL MOUNT | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | SLOANLED | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
338728-6
TE Connectivity
|
Check for Price | Yes | Active | 105 °C | -40 °C | 1.27 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.18 inch | 0.425 inch | PLUG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 1 GΩ | RED | POLYAMIDE46 | NO | 1A | 0.059 inch | NO | FRICTION LOCK | STRAIGHT | BOARD | ONE | 1 | 2 | GENERAL PURPOSE | NO | 196.85u inch | POLARIZED | 1 A | 100 V | UL | SURFACE MOUNT | 6 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||
|
338770-3
TE Connectivity
|
Check for Price | Not Recommended | 135 °C | -40 °C | unknown | TE Connectivity | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
7-338728-4
TE Connectivity
|
Check for Price | Yes | Active | 105 °C | -40 °C | 1.27 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | 0.18 inch | 0.326 inch | PLUG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 1 GΩ | RED | POLYAMIDE46 | NO | 1A | 0.059 inch | NO | FRICTION LOCK | STRAIGHT | BOARD | ONE | 1 | 2 | GENERAL PURPOSE | NO | 196.85u inch | POLARIZED | 1 A | 100 V | UL | SURFACE MOUNT | 4 | 94V-0 |