Filter Your Search
1 - 2 of 2 results
|
3386U-HV2-505
Bourns Inc
|
Check for Price | No | No | Obsolete | 5 MΩ | 20 % | 3838 | THROUGH HOLE MOUNT | PCB Mount | 400 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 3386-HV2 | 85 °C | 3386-HV2 | NO | 1 kV | e0 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | Tin/Lead (Sn80Pb20) | WIRE | 510 µm | 5.08 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | 3/8 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | ||
|
3386U-HV2-505T
Bourns Inc
|
Check for Price | No | Obsolete | 5 MΩ | 20 % | 3838 | THROUGH HOLE MOUNT | PCB Mount | 400 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 3386-HV2 | 85 °C | 3386-HV2 | NO | 1 kV | e0 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | Tin/Lead (Sn80Pb20) | WIRE | 510 µm | 5.08 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | 3/8 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 |