Filter Your Search
1 - 3 of 3 results
|
3386X-1-503TLF
Bourns Inc
|
$1.7116 | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | KNOB | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | compliant | Bourns | ||||||||
|
3386X-1-503T
Bourns Inc
|
$2.1946 | No | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | KNOB | 85 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | Tin/Lead (Sn80Pb20) | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | not_compliant | Bourns | PCB Mount, 3819 | |||||||
|
3386X-1-503TT
Bourns Inc
|
Check for Price | No | No | Active | 50 kΩ | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | 125 °C | -55 °C | Sealed | 280 deg | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |