Parametric results for: 3386U500 under Variable Resistors

Filter Your Search

1 - 10 of 172 results

|
-
-
-
Manufacturer Part Number: 3386u
Select parts from the table below to compare.
Compare
Compare
3386U-1-503LF
Bourns Inc
$0.8586 Yes Yes Active 50 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS compliant Bourns
3386U-1-103LF
Bourns Inc
$1.1490 Yes Yes Active 10 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS compliant Bourns
3386U-1-104LF
Bourns Inc
$1.1490 Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS compliant Bourns
3386U-1-101LF
Bourns Inc
$1.1490 Yes Yes Active 100 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS compliant Bourns
3386U-1-501LF
Bourns Inc
$1.1490 Yes Yes Active 500 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS compliant Bourns EAR99 8533.40.80.50
3386U-1-203LF
Bourns Inc
$1.1490 Yes Yes Active 20 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC PCB Mount, 3838 compliant Bourns
3386U-1-102LF
Bourns Inc
$1.1490 Yes Yes Active 1 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS compliant Bourns
3386U-1-502RLF
Bourns Inc
$1.2650 Yes Active 5 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC compliant Bourns
3386U-1-504RLF
Bourns Inc
$1.2650 Yes Active 500 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC compliant
3386U-1-105RLF
Bourns Inc
$1.2650 Yes Active 1 MΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC compliant Bourns