Filter Your Search
1 - 7 of 7 results
|
3386U-1-205RLF
Bourns Inc
|
$1.2650 | Yes | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | Bourns | |||||||||
|
3386U-1-205R
Bourns Inc
|
$1.7850 | No | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | Tin/Lead (Sn80Pb20) | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | Bourns | EAR99 | 8533.40.80.50 | |||||||
|
3386U-1-205ALF
Bourns Inc
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | e3 | 125 °C | -55 °C | Trimmer Pot | Ammo Pack | 280 deg | Matte Tin (Sn) | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | |||||||||||||||||||
|
3386U-1-205TT
Bourns Inc
|
Check for Price | No | No | Active | 2 MΩ | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | 125 °C | -55 °C | Sealed | 280 deg | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||||
|
3386U-1-205LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 10 % | 500 mW | 3838 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | Matte Tin (Sn) | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | 3/8 INCH, SQUARE, 3 PINS | |||||
|
3386U-1-205A
Bourns Inc
|
Check for Price | No | Active | 2 MΩ | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e0 | 125 °C | -55 °C | Trimmer Pot | Ammo Pack | 280 deg | Tin/Lead (Sn80Pb20) | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | |||||||||||||||||||
|
3386U-1-205
Bourns Inc
|
Check for Price | No | No | Active | 2 MΩ | 10 % | 500 mW | 3838 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | Tin/Lead (Sn80Pb20) | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | 3/8 INCH, SQUARE, 3 PINS |