Parametric results for: 3386B-1-102 under Variable Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 3386b1102
Select parts from the table below to compare.
Compare
Compare
3386B-1-102LF
Bourns Inc
$1.1562 Yes Yes Active 1 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 9.53 mm 9.53 mm 4.83 mm BOURNS INC 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant Bourns
3386B-1-102
Bourns Inc
$1.6536 No No Active 1 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e0 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg Tin/Lead (Sn80Pb20) WIRE 510 µm 5.97 mm 9.53 mm 9.53 mm 4.83 mm BOURNS INC 3/8 INCH, RECTANGULAR, 3 PINS not_compliant
3386B-1-102TLF
Bourns Inc
Check for Price Active TRIMMER 3386 BOURNS INC unknown
3386B-1-102TT
Bourns Inc
Check for Price No No Active 1 kΩ 10 % 500 mW 3838 PCB Mount 100 ppm/°C TRIMMER CERMET 300 V 125 °C -55 °C Sealed 280 deg 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC not_compliant EAR99 8533.40.80.50