Filter Your Search
1 - 10 of 13 results
|
SMA03X0.22
Nexans
|
Check for Price | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 500 V | INTERNAL WIRING | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 24 AWG | 3.3 mm | 7X0.20 | NEXANS SA | unknown | |||||||||||||
|
SAIH-SLL-3X0.75-16X0.34
Weidmüller Interface GmbH & Co. KG
|
Check for Price | End Of Life | WIRE AND CABLE | WEIDMUELLER GMBH & CO KG | compliant | ||||||||||||||||||||||||||||
|
SMA-ZH3X0.22
Nexans
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 500 V | FLAME RETARDANT, APPLICATION: INSTRUMENTATION, ELECTRONIC INDUSTRIAL EQUIPMENT | INTERNAL WIRING IN EQIPMENT, PROCESS-CONTROL, REMOTE CONTROL | UL | 80 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | NO | 24 AWG | 3.3 mm | 7X0.20 | NEXANS SA | compliant | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||
|
SAIH-3X0,25(PVC)
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Active | WIRE AND CABLE | WEIDMUELLER GMBH & CO KG | compliant | ||||||||||||||||||||||||||||
|
29503X0105000
Belden Inc
|
Check for Price | Yes | Active | 3 | COMMUNICATION CABLE | 3 mΩ | 1 kV | 40 A | CSA; UL | NO | NO | NO | COPPER ALLOY | WIRE AND CABLE | STRANDED | 5.2612 mm2 | POLYOLEFIN | YES | 10 AWG | TIN PLATED | 17.526 mm | 105X30 | BELDEN INC | unknown | |||||||||
|
SAIH-3X0,34(PVC)
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Yes | Active | WIRE AND CABLE | WEIDMUELLER GMBH & CO KG | compliant | |||||||||||||||||||||||||||
|
FW03-X05-EF
Foxconn
|
Check for Price | Active | CABLE ASSEMBLY | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||
|
SACB-8X034/3X075-500PUR
Phoenix Contact
|
Check for Price | Active | WIRE AND CABLE | PHOENIX CONTACT GMBH & CO KG | unknown | ||||||||||||||||||||||||||||
|
SACB-4X0,34/3X0,75-50,0PUR
Phoenix Contact
|
Check for Price | Yes | Active | 7 | COMMUNICATION CABLE | 300 V | C.S.A: 0.15 | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | POLYVINYLCHLORIDE | POLYURETHANE | NO | 18,22 AWG | 6.9 mm | 50 mm | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||
|
GRTH03X0,34
Nexans
|
Check for Price | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 750 V | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | 6 mm | NEXANS SA | unknown |