Filter Your Search
1 - 2 of 2 results
|
337LMH250M2CC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 330 µF | 250 V | 1.12 A | 20 % | 753.58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||
|
337LMH250M2CC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 330 µF | 250 V | 1.12 A | 20 % | 753.58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |