Filter Your Search
1 - 4 of 4 results
|
3362X-1-205LF
Bourns Inc
|
$1.0179 | Yes | Yes | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns | ||||||
|
3362X-1-205
Bourns Inc
|
$1.2444 | No | No | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | not_compliant | |||||||
|
3362X-1-205A
Bourns Inc
|
Check for Price | No | No | Active | 2 MΩ | 10 % | 500 mW | 2619 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Side Adjust | Box; TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.7 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||
|
3362X-1-205R
Bourns Inc
|
Check for Price | No | No | Active | 2 MΩ | 10 % | 500 mW | 2619 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Side Adjust | Box; TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.7 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |