Filter Your Search
1 - 2 of 2 results
|
3362U-1-203ALF
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | AMMO PACK | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | ||
|
3362U-1-203A
Bourns Inc
|
Check for Price | No | No | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | AMMO PACK | 240 deg | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | not_compliant |