Filter Your Search
1 - 6 of 6 results
|
3362H-1-203LF
Bourns Inc
|
$1.3579 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
3362H-1-203
Bourns Inc
|
Check for Price | No | No | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | PCB Mount, 2628 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
3362H-1-203A
Bourns Inc
|
Check for Price | No | No | Active | 20 kΩ | 10 % | 500 mW | 2628 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Top Adjust | TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 4.7 mm | 6.6 mm | 6.99 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||
|
3362H-1-203T
Bourns Inc
|
Check for Price | No | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | KNOB | 70 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 240 deg | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.6 mm | 6.99 mm | BOURNS INC | not_compliant | ||||||||||
|
3362H-1-203R
Bourns Inc
|
Check for Price | No | No | Active | 20 kΩ | 10 % | 500 mW | 2628 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Top Adjust | TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 4.7 mm | 6.6 mm | 6.99 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||
|
3362H-1-203TLF
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | KNOB | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.6 mm | 6.99 mm | BOURNS INC | compliant |