Parametric results for: 3360Y-1-203 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 3360y1203
Select parts from the table below to compare.
Compare
Compare
3360Y-1-203LF
Bourns Inc
$2.8404 Yes Yes Active 20 kΩ 20 % 250 mW 2627 THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C 1 °C HORIZONTAL Square 1 3 1 RECTANGULAR PACKAGE 240 deg MATTE TIN WIRE 460 µm 5.97 mm 4.7 mm 6.7 mm 6.78 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8533.40.80.70 Bourns
3360Y-1-203
Bourns Inc
$3.6498 No No Active 20 kΩ 20 % 250 mW 2627 THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e0 125 °C 1 °C HORIZONTAL Square 1 3 1 RECTANGULAR PACKAGE 240 deg TIN LEAD WIRE 460 µm 5.97 mm 4.7 mm 6.7 mm 6.78 mm BOURNS INC PCB Mount, 2627 not_compliant EAR99 8533.40.80.70