Filter Your Search
1 - 7 of 7 results
|
336BGM016M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 63 mA | 20 % | 8.038 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 15.84 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
336BGM050M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 50 V | 105 mA | 20 % | 6.029 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 49.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
336BGM100M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 165 mA | 20 % | 4.521 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 99 µA | 0.09 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
336BGM035M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 35 V | 89 mA | 20 % | 7.033 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 34.65 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
336BGM063M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 63 V | 130 mA | 20 % | 5.024 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 62.37 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
336BGM025M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 25 V | 79 mA | 20 % | 8.038 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 24.75 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||
|
336BGM6R3M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 46 mA | 20 % | 12.057 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BGM | 6.237 µA | 0.24 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |