Filter Your Search
1 - 2 of 2 results
|
335SML050M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.3 µF | 50 V | 18 mA | 20 % | 1717 | 60.29 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||
|
335SML050M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 µF | 50 V | 18 mA | 20 % | 1717 | 60.29 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 1717 | compliant | EAR99 |