Filter Your Search
1 - 10 of 1,560 results
|
1206A200332PFCR
Knowles Capacitors
|
Check for Price | No | Active | 332 pF | 200 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||
|
3640A200332PFCR
Knowles Capacitors
|
Check for Price | No | Active | 332 pF | 200 V | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
2225J025332PFCC
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 332 pF | 25 V | 1 % | 2225 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 6.3 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | ||
|
3640F5K0332PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 332 pF | 5 kV | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||||
|
3640J4K0332PFCT
Knowles Capacitors
|
Check for Price | Yes | Active | 332 pF | 4 kV | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
1210J050332PFCC
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 332 pF | 50 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
1808Y050332PFCT
Knowles Capacitors
|
Check for Price | Yes | Active | 332 pF | 50 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
3640A250332PFCC
Knowles Capacitors
|
Check for Price | No | Obsolete | 332 pF | 250 V | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
1808A250332PFCB
Knowles Capacitors
|
Check for Price | No | Active | 332 pF | 250 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1206Y200332PFCT
Knowles Capacitors
|
Check for Price | Yes | Active | 332 pF | 200 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 |