Filter Your Search
1 - 6 of 6 results
|
3357-1DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 185 ns | 4 | 80 | NO | DIP | 4 MHz | RIGHT | POSITIVE EDGE | 3357 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||
|
3357-1DCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 185 ns | 4 | 80 | NO | DIP | 4 MHz | RIGHT | POSITIVE EDGE | 3357 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
3357-1DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 185 ns | 4 | 80 | NO | DIP | 4 MHz | RIGHT | POSITIVE EDGE | 3357 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||
|
3357-1DCQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 185 ns | 4 | 80 | NO | DIP | 4 MHz | RIGHT | POSITIVE EDGE | 3357 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
3357-1DCQP
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 185 ns | 4 | 80 | NO | DIP | 4 MHz | RIGHT | POSITIVE EDGE | 3357 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||
|
3357-1DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 185 ns | 4 | 80 | NO | DIP | 4 MHz | RIGHT | POSITIVE EDGE | 3357 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |