Parametric results for: 3352p-1-204lf under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3352p1204lf
Select parts from the table below to compare.
Compare
Compare
3352P-1-204LF
Bourns Inc
$2.6092 Yes Yes Active 200 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW; THUMB WHEEL 85 °C NO 250 V e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 205 deg MATTE TIN WIRE 4.75 mm 3.81 mm 9.53 mm 8.89 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8533.40.80.50 Trimmer Resistors - Through Hole 3/8"round 200Kohms 0.5watt 20% Bourns 2023-05-18 10:57:38 506.4 4.64 2349.696 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 93 YES 7440-02-0, 1317-36-8 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more