Parametric results for: 3352H-1-203 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 3352h1203
Select parts from the table below to compare.
Compare
Compare
3352H-1-203LF
Bourns Inc
$0.7427 Yes Yes Active 20 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW; THUMB WHEEL 85 °C NO 250 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 205 deg Matte Tin (Sn) WIRE 4.75 mm 9.53 mm 8.89 mm 3.81 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8533.40.80.50 Bourns
3352H-1-203
Bourns Inc
$3.0681 No No Active 20 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW; THUMB WHEEL 85 °C NO 250 V e0 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 205 deg TIN LEAD WIRE 4.75 mm 9.53 mm 8.89 mm 3.81 mm BOURNS INC not_compliant EAR99 8533.40.80.50