Filter Your Search
1 - 2 of 2 results
|
334MSR102K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 330 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 25.5 mm | 32.5 mm | 16 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||
|
334MSR102K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 330 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 27.5 mm | WIRE | 25.5 mm | 32.5 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant |