Parametric results for: 334lp4e under VCXO

Filter Your Search

1 - 10 of 237 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 334l
Select parts from the table below to compare.
Compare
Compare
334L1485B4C3T
CTS Corporation
Check for Price Yes Active 148.5 MHz 30 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 3 V 300 mV 700 ps NO 50 ppm 15 % 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L3000B3I3T
CTS Corporation
Check for Price Yes Active 300 MHz 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 3 V 300 mV 700 ps NO 50 ppm 15 % 700 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L1500B4C2T
CTS Corporation
Check for Price Yes Active 150 MHz 30 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 2.3 V 200 mV 700 ps NO 50 ppm 15 % 700 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L1000B5C2T
CTS Corporation
Check for Price Yes Active 100 MHz 25 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 2.3 V 200 mV 700 ps NO 50 ppm 15 % 700 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L625B4C2T
CTS Corporation
Check for Price Yes Active 62.5 MHz 30 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 2.3 V 200 mV 700 ps NO 50 ppm 15 % 700 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L1485B5I2T
CTS Corporation
Check for Price Yes Active 148.5 MHz 25 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 2.3 V 200 mV 700 ps NO 50 ppm 15 % 700 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES Gold Flash (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L777B5I2T
CTS Corporation
Check for Price Yes Active 77.76 MHz 25 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 2.3 V 200 mV 700 ps NO 50 ppm 15 % 700 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES Gold Flash (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L1555B3C3T
CTS Corporation
Check for Price Yes Active 155.52 MHz 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 3 V 300 mV 700 ps NO 50 ppm 15 % 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L1250B5I2T
CTS Corporation
Check for Price Yes Active 125 MHz 25 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 2.3 V 200 mV 700 ps NO 50 ppm 15 % 700 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES Gold Flash (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock
334L1250B5C3T
CTS Corporation
Check for Price Yes Active 125 MHz 25 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 3 V 300 mV 700 ps NO 50 ppm 15 % 700 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES GOLD FLASH OVER NICKEL 3.2mm x 2.5mm x 1.1mm CTS CORP unknown Clock