Filter Your Search
1 - 1 of 1 results
|
334L1250B5C3T
CTS Corporation
|
Check for Price | Yes | Active | 125 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3 V | 300 mV | 700 ps | NO | 50 ppm | 15 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD FLASH OVER NICKEL | 3.2mm x 2.5mm x 1.1mm | CTS CORP | unknown | Clock |