Filter Your Search
1 - 2 of 2 results
|
33428-2302UB
3M Interconnect
|
Check for Price | No | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | -55 °C | 105 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.31 inch | 0.685 inch | 1.76 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
33428-2302UB
3M Electronics
|
Check for Price | No | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | -55 °C | 105 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.31 inch | 0.685 inch | 1.76 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |