Filter Your Search
1 - 10 of 2,984 results
|
B32529C0333K289
TDK Epcos
|
$0.0976 | Yes | Yes | Active | 33 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
F461KF333K250A
KEMET Corporation
|
$0.1790 | Yes | Yes | Not Recommended | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | KEMET ELECTRONICS CORP | , 3912 | compliant | EAR99 | 8532.25.00.70 | |||||
|
MMK7.5333K250K00L16.5TR18
KEMET Corporation
|
$0.2275 | Yes | Not Recommended | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 6 mm | 10 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 3910 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
MMK10333K250A01L16.5TR18
KEMET Corporation
|
$0.2455 | Yes | Yes | Not Recommended | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||
|
B32621A6333K289
TDK Corporation
|
$0.2953 | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , 5124 | compliant | TDK | |||||||
|
MMK5333K250J02L16.5TR16
KEMET Corporation
|
$0.3685 | Yes | Not Recommended | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32671L6333K289
TDK Epcos
|
$0.3710 | Yes | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , 5120 | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
F1778333K2FLB0
Vishay Intertechnologies
|
$0.4437 | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | IEC60384-14;UL | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F1778333K2FBB0
Vishay Intertechnologies
|
$0.4437 | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | IEC60384-14;UL | 110 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||||
|
B32621A6333K289
TDK Epcos
|
$0.4556 | Yes | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK |