Filter Your Search
1 - 1 of 1 results
|
3339P-1-500LF
Bourns Inc
|
$3.8079 | Yes | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | TIN | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Trimmer Resistors - Through Hole 50ohm 5/16" Rnd 4Turn Cermet | Bourns | 2024-02-19 16:02:12 | 541.2 | 4.64 | 2511.168 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | 92 | YES | 7440-02-0, 1309-64-4 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more |