Filter Your Search
1 - 6 of 6 results
|
3333RN122F101CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 1 % | 3333 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 | ||
|
3333RN122F101CWM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 1 % | 3333 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 | ||
|
3333RN122F101CT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 1 % | 3333 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 | ||
|
3333RN122F101CM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 1 % | 3333 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 | ||
|
3333RN122F101C
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 1 % | 3333 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 | ||
|
3333RN122F101CW
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 1 % | 3333 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 |