Filter Your Search
1 - 1 of 1 results
|
3333B155J500DM
Knowles Capacitors
|
Check for Price | No | Active | 1.5 µF | 50 V | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | not_compliant | EAR99 |