Filter Your Search
1 - 10 of 515 results
|
87833-3020
Molex
|
$2.0174 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.248 inch | MOLEX LLC | compliant | Molex | ||||||||||||
|
0878333020
Molex
|
$2.3865 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
333-020-542-802
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.645 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
333-020-523-804
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.156 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 2.408 inch | 0.39 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
333-020-541-802
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.75 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
333-020-542-804
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.156 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.645 inch | EDAC INC | compliant | EDAC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
333-020-544-802
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.75 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
333-020-544-804
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.156 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.75 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
333-020-541-804
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.156 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.75 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
333-020-544-202
EDAC Inc
|
$3.5216 | Yes | Active | 20 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | 0.37 inch | 0.6 inch | 2.408 inch | 0.75 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |