Parametric results for: 333%20SMD under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,894 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 33320
Select parts from the table below to compare.
Compare
Compare
151013-3320
Molex
$1.8250 Yes Active BOARD CONNECTOR MOLEX LLC compliant EAR99 8536.69.40.40 Molex
101269333204165ALF
Amphenol Communications Solutions
$12.5600 Active 52 2 1.27 mm 2 25 mΩ FEMALE 200 Cycles BOARD POLYETHYLENE STRAIGHT CARD EDGE CONNECTOR TERMINAL PITCH FOR POWER CONTACT: 2.54 MM 500VDC V NO 0.22 N 500 MΩ POLARIZED KEY 0.06 N CSA;TUV;UL 94V-0 -55 °C 105 °C EDGE MOUNT RECEPTACLE S16P36 RECTANGULAR BELLOWED TYPE BLACK 0.05 inch YES LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.286 inch 0.748 inch 2.877 inch unknown Amphenol Communications Solutions
101269333204161ALF
Amphenol Communications Solutions
$13.0500 Active 52 2 1.27 mm 2 25 mΩ FEMALE 200 Cycles BOARD POLYETHYLENE STRAIGHT CARD EDGE CONNECTOR TERMINAL PITCH FOR POWER CONTACT: 2.54 MM 500VDC V NO 0.22 N 500 MΩ POLARIZED KEY 0.06 N CSA;TUV;UL 94V-0 -55 °C 105 °C EDGE MOUNT RECEPTACLE S16P36 RECTANGULAR BELLOWED TYPE BLACK 0.05 inch YES LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.286 inch 0.748 inch 2.877 inch unknown Amphenol Communications Solutions
101269333204245CLF
Amphenol Communications Solutions
$13.1000 Yes Active 60 2 1.27 mm FEMALE BOARD RIGHT ANGLE CARD EDGE CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM NO NO NO NO 94V-0 RECEPTACLE YES ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
333-2-012-1-F-RR1-1275
MPE-Garry GmbH
Check for Price Active 12 2 2 mm 2 1.5 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL 94V-0 -40 °C 105 °C PEG COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.35 mm SURFACE MOUNT 0.157 inch 0.327 inch 0.474 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
333-2-022-1-S-RR0-1230
MPE-Garry GmbH
Check for Price Active 22 2 2 mm 2 1.5 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL 94V-0 -40 °C 105 °C PEG COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.35 mm SURFACE MOUNT 0.157 inch 0.327 inch 0.869 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
333-2-066-0-T-RR0-1275
MPE-Garry GmbH
Check for Price Active 66 2 2 mm 2 1.5 A MALE BOARD POLYETHYLENE SN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL 94V-0 -40 °C 105 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.35 mm SURFACE MOUNT 0.157 inch 0.327 inch 2.607 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
333-2-032-1-S-RT1-1275
MPE-Garry GmbH
Check for Price Active 32 2 2 mm 2 1.5 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL 94V-0 -40 °C 105 °C PEG COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.35 mm SURFACE MOUNT 0.157 inch 0.327 inch 1.264 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
333-2-036-0-F-RT0-1275
MPE-Garry GmbH
Check for Price Active 36 2 2 mm 2 1.5 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL 94V-0 -40 °C 105 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.35 mm SURFACE MOUNT 0.157 inch 0.327 inch 1.422 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
333-2-046-0-S-RR1-1230
MPE-Garry GmbH
Check for Price Active 46 2 2 mm 2 1.5 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL 94V-0 -40 °C 105 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.35 mm SURFACE MOUNT 0.157 inch 0.327 inch 1.817 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40