Filter Your Search
1 - 10 of 19 results
|
10108777-02332Z
Amphenol Communications Solutions
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
10108777-00332Z
Amphenol FCi
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MK0332Z
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Yes | Active | 32 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||
|
10108777-11332Z
Amphenol FCi
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
10108777-10332Z
Amphenol FCi
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MC20-5012-332-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | PCMCIA CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | UL | -40 °C | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.242 inch | 1.043 inch | 1.831 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
10108777-02332Z
Amphenol FCi
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
10108777-12332Z
Amphenol FCi
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
10108777-01332Z
Amphenol Communications Solutions
|
Check for Price | Active | 98 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MK20332Z
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant |