Filter Your Search
1 - 2 of 2 results
|
10128413-32NLF
Amphenol FCi
|
Check for Price | Yes | Active | 66 | 11 | 2.0066 mm | 11 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD LEFT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.744 inch | 1.055 inch | 0.801 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10128403-32NLF
Amphenol FCi
|
Check for Price | Yes | Active | 64 | 8 | 2.0066 mm | 8 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD LEFT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.744 inch | 1.055 inch | 0.959 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 |