Filter Your Search
1 - 10 of 74 results
|
3329X-1-103LF
Bourns Inc
|
$2.2408 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | PCB Mount, 2624 | compliant | Bourns | ||||
|
3329X-1-202LF
Bourns Inc
|
$2.3993 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | compliant | Bourns | ||||
|
3329X-1-101LF
Bourns Inc
|
$2.3993 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3329X-1-105LF
Bourns Inc
|
$2.5292 | Yes | Yes | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | PCB Mount, 2624 | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3329X-1-253LF
Bourns Inc
|
$2.5593 | Yes | Yes | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | PCB Mount, 2624 | compliant | |||||
|
3329X-1-102LF
Bourns Inc
|
$2.5593 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | PCB Mount, 2624 | compliant | Bourns | ||||
|
3329X-1-502LF
Bourns Inc
|
$2.5593 | Yes | Yes | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | PCB Mount, 2624 | compliant | Bourns | ||||
|
3329X-1-104LF
Bourns Inc
|
$2.5593 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3329X-1-203LF
Bourns Inc
|
$2.5593 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | compliant | Bourns | ||||
|
3329X-1-501LF
Bourns Inc
|
$2.5593 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 7.75 mm | 8.38 mm | 6.6 mm | 6.1 mm | BOURNS INC | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | compliant | Bourns |