Filter Your Search
1 - 3 of 3 results
|
3329H-1-502LF
Bourns Inc
|
$1.8330 | Yes | Yes | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylinder | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 6.78 mm | 6.35 mm | 4.57 mm | BOURNS INC | PCB Mount, | compliant | Bourns | |||
|
3329H-1-502
Bourns Inc
|
$2.8508 | No | No | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | VERTICAL | Cylinder | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | TIN LEAD | WIRE | 460 µm | 6.78 mm | 6.35 mm | 4.57 mm | BOURNS INC | not_compliant | Bourns | ||||
|
3329H-1-502A
Bourns Inc
|
Check for Price | No | Active | 5 kΩ | 10 % | 500 mW | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 500 mV | e0 | MIL-R-22097; MIL-R-39035 | 150 °C | -55 °C | Sealed | 240 deg | TIN LEAD | 430 µm | 6.35 mm | 4.57 mm | BOURNS INC | not_compliant |