Parametric results for: 3329S-1-504 under Variable Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 3329s1504
Select parts from the table below to compare.
Compare
Compare
3329S-1-504LF
Bourns Inc
$2.6152 Yes Yes Active 500 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 300 V e3 150 °C -55 °C HORIZONTAL Rectangular 1 3 1 CIRCULAR PACKAGE Tube 240 deg MATTE TIN WIRE 460 µm 7.75 mm 8.38 mm 6.6 mm 6.1 mm BOURNS INC 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT compliant
3329S-1-504A
Bourns Inc
Check for Price No Active 500 kΩ 10 % 500 mW PCB Mount 100 ppm/°C POTENTIOMETER CERMET 500 mV e0 MIL-R-22097; MIL-R-39035 150 °C -55 °C Sealed 240 deg Tin/Lead (Sn/Pb) 430 µm 6.6 mm 6.1 mm BOURNS INC not_compliant EAR99 8533.40.80.50
3329S-1-504
Bourns Inc
Check for Price No No Active 500 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 300 V e0 150 °C -55 °C HORIZONTAL Rectangular 1 3 1 CIRCULAR PACKAGE Tube 240 deg TIN LEAD WIRE 460 µm 7.75 mm 8.38 mm 6.6 mm 6.1 mm BOURNS INC 1/4 INCH, CIRCULAR, 3 PINS not_compliant