Filter Your Search
1 - 2 of 2 results
|
3329H-DK9-101LF
Bourns Inc
|
Check for Price | Yes | Active | 100 Ω | 10 % | 500 mW | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Top Adjust | Tube | 240 deg | Matte Tin (Sn) | 460 µm | 6.78 mm | 6.35 mm | 4.57 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | ||||
|
3329H-DK9-101
Bourns Inc
|
Check for Price | No | Active | 100 Ω | 10 % | 500 mW | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 150 °C | -55 °C | VERTICAL | Top Adjust | Tube | 240 deg | TIN LEAD | 460 µm | 6.78 mm | 6.35 mm | 4.57 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | PCB Mount, | Bourns |