Parametric results for: 3324P under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: 3324p
Select parts from the table below to compare.
Compare
Compare
85853-324P
Amphenol Communications Solutions
Check for Price No Active 60 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e0 NO 94V-0 TIN LEAD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
70233-324P
Amphenol FCi
Check for Price Active 48 4 2.0066 mm 4 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR TRAY PACKAGING, PRESS-FIT 1000VAC V NO 2.085 N 1 GΩ UL, CSA -55 °C 105 °C RECEPTACLE TIN/LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 50u inch WIRE WRAP 0.622 inch 0.669 inch 0.942 inch 0.535 inch FCI compliant EAR99 8536.69.40.40
85853-324P
Amphenol FCi
Check for Price No No Active 60 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e0 NO 94V-0 TIN LEAD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
CA3324P10I0-NH
Cvilux Corporation
Check for Price Yes Active 24 2 15 mΩ 1.2 A MALE CABLE GLASS FILLED POLYESTER SN ON NI STRAIGHT BOARD CONNECTOR 750VAC V NO 1 GΩ POLARIZED HOUSING 26 AWG 28 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC 0.276 inch 0.252 inch 1.349 inch CVILUX CORP compliant EAR99 8536.69.40.40
65863-324P
Amphenol Communications Solutions
Check for Price No Active 34 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94VE-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
65863-324P
Amphenol FCi
Check for Price No No Active 34 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94VE-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40