Filter Your Search
1 - 1 of 1 results
|
3314Z-1-205E
Bourns Inc
|
$1.3838 | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant |