Filter Your Search
1 - 10 of 36 results
|
3314Z-1-203E
Bourns Inc
|
$1.0076 | Yes | Yes | Active | 20 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | ||||
|
3314Z-1-503E
Bourns Inc
|
$1.0261 | Yes | Yes | Active | 50 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3314Z-1-104E
Bourns Inc
|
$1.0695 | Yes | Yes | Active | 100 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | CHIP | compliant | Bourns | ||||
|
3314Z-1-102E
Bourns Inc
|
$1.2319 | Yes | Yes | Active | 1 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | MATTE TIN | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | ||||
|
3314Z-1-202E
Bourns Inc
|
$1.2651 | Yes | Yes | Active | 2 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3314Z-1-501E
Bourns Inc
|
$1.2900 | Yes | Yes | Active | 500 Ω | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3314Z-1-503G
Bourns Inc
|
$1.3650 | Yes | Yes | Active | 50 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | |||||
|
3314Z-1-103G
Bourns Inc
|
$1.3650 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | ||||
|
3314Z-1-501G
Bourns Inc
|
$1.3650 | Yes | Yes | Active | 500 Ω | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3314Z-1-502G
Bourns Inc
|
$1.3650 | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns |