Filter Your Search
1 - 1 of 1 results
|
3314G-4-205G
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | Matte Tin (Sn) | GULL WING | 2.55 mm | 5 mm | 4.5 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant |