Parametric results for: 3314-65K2UG under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 331465k2ug
Select parts from the table below to compare.
Compare
Compare
N3314-65K2UG
3M Interconnect
Check for Price No No Active 14 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR SHORT,SNAP-IN LATCH/EJECTORS 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -55 °C 105 °C HOLE .099-.111 RECEPTACLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LATCH & EJECT ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.327 inch 0.681 inch 1.465 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40
3314-65K2UG
3M Interconnect
Check for Price No No Active 14 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL (100) STRAIGHT BOARD CONNECTOR LATCHED, POLARIZED 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 UL 94V-0 -55 °C 105 °C HOLE .099-.111 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LATCH & EJECT ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.327 inch 0.681 inch 1.465 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION compliant