Filter Your Search
1 - 2 of 2 results
|
N3314-6503UG
3M Interconnect
|
Check for Price | No | No | Obsolete | 14 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHORT,SNAP-IN LATCH/EJECTORS | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.327 inch | 0.681 inch | 1.465 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||
|
3314-6503UG
3M Interconnect
|
Check for Price | No | No | Obsolete | 14 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.327 inch | 0.681 inch | 1.465 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |