Parametric results for: 3313X-1-102E under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3313x1102e
Select parts from the table below to compare.
Compare
Compare
3313X-1-102E
Bourns Inc
$1.2300 Yes Active 1 kΩ 20 % 125 mW 1413 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 220 deg MATTE TIN J BEND 2.2 mm 3.5 mm 3.2 mm BOURNS INC compliant Bourns