Filter Your Search
1 - 2 of 2 results
|
3310H-012-503L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 kΩ | 20 % | 250 mW | 3838 | THROUGH HOLE MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | RECTANGULAR PACKAGE | 270 deg | Matte Tin (Sn) | WIRE | 510 µm | 5.97 mm | 7.62 mm | 9.53 mm | 9.75 mm | BOURNS INC | 9 MM, SQUARE, 6 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||
|
3310H-012-503
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 20 % | 250 mW | 3838 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 3310 | 125 °C | -40 °C | Square | 270 deg | 510 µm | 5.97 mm | 7.62 mm | 9.53 mm | 9.75 mm | BOURNS INC | unknown |